Part Details for EL0H22100 by Amphenol PCD
Overview of EL0H22100 by Amphenol PCD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL0H22100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCDEL0H22100
|
Heilind Electronics | 3.5MM/.138 R/A HDR CLOSED END | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCDEL0H22100
|
Interstate Connecting Components | 3.5MM/.138 R/A HDR CLOSED END | 0 |
|
Buy Now |