Part Details for EL0511530000G by Anytek Technology Corporation Ltd
Overview of EL0511530000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL0511530000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL0511530000G-ND
|
DigiKey | TERM BLOCK HDR 5POS 90DEG 3.5MM Min Qty: 2640 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2877 | Buy Now |
DISTI #
71864181
|
RS | TerminalBlock, EL-3.5-3POrange, CONTACT WITHT IN PLATED PA66-MARK90CloseDIPTYPE | Amphenol - Anytek EL0511530000G RoHS: Compliant Min Qty: 2640 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3720 | RFQ |
DISTI #
ANYEL0511530000G
|
Heilind Electronics | EL-3.5-5P GREENNEW TYPERAL6018 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCB Header - 300V 10A - 5 Pole - Green(New type)(RAL6018/T) - CONTACT WITH TIN PLATED PA66 @ mark 90° Open Right angle RoHS: Compliant | 0 |
|
$0.2895 / $0.4220 | Buy Now |
DISTI #
ANYEL0511530000G
|
Interstate Connecting Components | EL-3.5-5P GREENNEW TYPERAL6018 | 0 |
|
Buy Now |