Part Details for EL-OEM-3 by Lascar Electronics
Overview of EL-OEM-3 by Lascar Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL-OEM-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W3959
|
Newark | Data Logger, Usb, Pcb Version, Data Logger Type:Voltage, No. Of Channels:1Channels, Reading Capacity:64000, Product Range:Easylog, Svhc:No Svhc (15-Jan-2019), Input Voltage:3.6V Dc Rohs Compliant: Yes |Lascar EL-OEM-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.4900 | Buy Now |
DISTI #
2136-EL-OEM-3-ND
|
DigiKey | OEM PACKAGED VOLTAGE DATA LOG Min Qty: 1 Lead time: 2 Weeks Container: Box |
102 In Stock |
|
$51.9900 / $59.8600 | Buy Now |
DISTI #
70101431
|
RS | Data Logger, Voltage, PC Mount, 0-2.4VDC range | Lascar Electronics EL-OEM-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$55.6700 / $59.8600 | RFQ |
DISTI #
10221786
|
TestEquity LLC | Lascar Electronics EL-OEM-3 Voltage Data Logger, OEM Packaged, Low Cost, EasyLog Series | 0 |
|
$51.9900 | Buy Now |