Part Details for EL-MOTE-T+ by Lascar Electronics
Overview of EL-MOTE-T+ by Lascar Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC5800HWR-WHMA#PBF | Analog Devices | SmartMesh WirelessHART Mote-on | |
LTC5800IWR-WHMA#PBF | Analog Devices | SmartMesh WirelessHART Mote-on | |
LTP5901IPC-WHMA1B2#PBF | Analog Devices | SmartMesh WirelessHART Mote Mo |
Price & Stock for EL-MOTE-T+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC5716
|
Newark | Wifi Temp Data Logger, -20 To +60 Degc, Data Logger Type:Wifi Temperature, No. Of Channels:1Channels, Reading Capacity:-, Product Range:El-Mote Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Lascar EL-MOTE-T+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71144374
|
RS | Wirelss High Accuracy Wireless Temperature Data logger | Lascar Electronics EL-MOTE-T+ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$140.4200 / $150.9800 | RFQ |
DISTI #
EL-MOTE-T-PLUS
|
TME | Data logger, temperature, IP67, ±0.15°C, Temp: -20÷60°C, EasyLog Min Qty: 1 | 0 |
|
$133.6900 / $143.2400 | RFQ |