Part Details for EL-21CFR-ULT+ by Lascar Electronics
Overview of EL-21CFR-ULT+ by Lascar Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL-21CFR-ULT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ6174
|
Newark | Data Logger, Usb Temp Cryogenic Vaccine, Data Logger Type:Usb Ultra Low Temperature Cryogenic Vaccine, Product Range:El-21Cfr Series, No. Of Channels:1Channels, Reading Capacity:32510 Rohs Compliant: Yes |Lascar EL-21CFR-ULT+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.4900 | Buy Now |
DISTI #
2136-EL-21CFR-ULT+-ND
|
DigiKey | DATALOGGER TEMPERATURE USB 2.0 Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$149.4900 | Buy Now |
DISTI #
72253940
|
RS | Data Logger, Cryogenic Vaccine Temp, 21CFR, Ultra Low Temp, 1.8C Accuracy | Lascar Electronics EL-21CFR-ULT+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$153.4300 / $166.7700 | RFQ |
DISTI #
EL-21CFR-ULT+
|
TME | Data logger, temperature, ±1.8°C, Interface: USB, Resol: 0.5°C Min Qty: 1 | 0 |
|
$151.9900 / $163.4400 | RFQ |