There are no models available for this part yet.
Overview of EKZN800ELL122MMN3S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EKZN800ELL122MMN3S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
565-4127-ND
|
DigiKey | CAP ALUM 1200UF 20% 80V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
195 In Stock |
|
$1.0110 / $2.6400 | Buy Now | |
DISTI #
661-EKZN800E122MMN3S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 80V 1200uF 20% Tol. RoHS: Compliant | 86 |
|
$1.0100 / $2.6300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$1.4700 | Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 1200uF 80V 20% (18 X 31.5mm) Radial 7.5mm 2860mA 10000h 105°C Bulk RoHS: Compliant |
650 In Stock |
|
$1.0400 / $3.2500 | Buy Now | ||
DISTI #
77264247
|
Verical | Cap Aluminum Lytic 1200uF 80V 20% (18 X 31.5mm) Radial 7.5mm 2860mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2302 | Americas - 650 |
|
$1.6000 / $4.2263 | Buy Now | |
DISTI #
EKZN800ELL122MM
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
Master Electronics | Cap Aluminum Lytic 1200uF 80V 20% (18 X 31.5mm) Radial 7.5mm 2860mA 10000h 105°C Bulk RoHS: Compliant |
650 In Stock |
|
$1.0400 / $3.2500 | Buy Now |
CAD Models for EKZN800ELL122MMN3S by United Chemi-Con Inc
Related Parts for EKZN800ELL122MMN3S
-
TCJD107M025R0055Fixed Capacitors
-
CRCW0603909RFKEAFixed Resistors
-
B4P-VH(LF)(SN)Headers and Edge Type Connectors
-
B82432-A1473-KFixed Inductors
-
ES2D-E3/5BTRectifier Diodes
-
MMZ1005Y102CT000Data Line Filters
-
FDB0170N607LPower Field-Effect Transistors
-
DA05P-LFTransient Suppressors
-
ATMEGA8-16AUMicrocontrollers