Part Details for EKZN6R3ELL392MK20S by Chemi-Con
Overview of EKZN6R3ELL392MK20S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for EKZN6R3ELL392MK20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKZN6R3ELL392MK20S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 6.3V 3900uF 20% Tol. RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.3210 / $0.3680 | Buy Now |
Part Details for EKZN6R3ELL392MK20S
EKZN6R3ELL392MK20S CAD Models
EKZN6R3ELL392MK20S Part Data Attributes
|
EKZN6R3ELL392MK20S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKZN6R3ELL392MK20S
Chemi-Con
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.2457 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1860 mA | |
Surface Mount | NO | |
Tan Delta | 0.28 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKZN6R3ELL392MK20S
This table gives cross-reference parts and alternative options found for EKZN6R3ELL392MK20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKZN6R3ELL392MK20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UHV0J392MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3900uF, | Nichicon Corporation | EKZN6R3ELL392MK20S vs UHV0J392MHD1CC |
6.3ZLH3900MEFCG412.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3900uF | Rubycon Corporation | EKZN6R3ELL392MK20S vs 6.3ZLH3900MEFCG412.5X20 |
EKYB6R3ELL392MK20S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | EKZN6R3ELL392MK20S vs EKYB6R3ELL392MK20S |
EKYB6R3EBD392MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EKZN6R3ELL392MK20S vs EKYB6R3EBD392MK20S |
6.3ZLJ3900MRX12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3900uF, | Rubycon Corporation | EKZN6R3ELL392MK20S vs 6.3ZLJ3900MRX12.5X20 |
EKZN6R3ETE392MK20S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | EKZN6R3ELL392MK20S vs EKZN6R3ETE392MK20S |
EKYB6R3EIJ392MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EKZN6R3ELL392MK20S vs EKYB6R3EIJ392MK20S |
EKYA6R3ETD392MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EKZN6R3ELL392MK20S vs EKYA6R3ETD392MK20S |
6.3ZLJ3900MCA12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKZN6R3ELL392MK20S vs 6.3ZLJ3900MCA12.5X20 |
6.3YXS3900MEFC12.5X20 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | EKZN6R3ELL392MK20S vs 6.3YXS3900MEFC12.5X20 |