Part Details for EKZN500ELL222MMN3S by United Chemi-Con Inc
Overview of EKZN500ELL222MMN3S by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZN500ELL222MMN3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2634
|
Newark | Capacitor Rohs Compliant: Yes |Chemi-Con EKZN500ELL222MMN3S RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.4700 | Buy Now |
DISTI #
565-4079-ND
|
DigiKey | CAP ALUM 2200UF 20% 50V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
164 In Stock |
|
$1.0110 / $2.6400 | Buy Now |
DISTI #
661-EKZN500E222MMN3S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50V 2200uF 20% Tol. RoHS: Compliant | 103 |
|
$1.0100 / $2.6400 | Buy Now |
|
Future Electronics | CAP ALUM 2200UF 20% 50V RADIAL RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$1.4700 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2200uF 50V 20% (18 X 31.5mm) Radial 7.5mm 4080mA 10000h 105°C Bulk RoHS: Compliant |
470 In Stock |
|
$0.9810 / $2.1110 | Buy Now |
DISTI #
68394529
|
Verical | Cap Aluminum Lytic 2200uF 50V 20% (18 X 31.5mm) Radial 7.5mm 4080mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 30 Package Multiple: 10 | Americas - 470 |
|
$1.3780 / $2.7430 | Buy Now |
DISTI #
EKZN500ELL222MM
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 2200uF 50V 20% (18 X 31.5mm) Radial 7.5mm 4080mA 10000h 105°C Bulk RoHS: Compliant |
470 In Stock |
|
$0.9810 / $2.1110 | Buy Now |