There are no models available for this part yet.
Overview of EKZN250ELL222ML20S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EKZN250ELL222ML20S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
565-EKZN250ELL222ML20S-ND
|
DigiKey | CAP ALUM 2200UF 20% 25V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
185 In Stock |
|
$0.6788 / $1.7800 | Buy Now | |
DISTI #
661-EKZN250E222ML20S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25V 2200uF 20% Tol. RoHS: Compliant | 545 |
|
$0.5720 / $1.6800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.6900 | Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 2200uF 25V 20% (16 X 20mm) Radial 7.5mm 3330mA 10000h 105°C Bulk RoHS: Compliant |
150 In Stock |
|
$0.4635 / $0.9467 | Buy Now | ||
DISTI #
51680836
|
Verical | Cap Aluminum Lytic 2200uF 25V 20% (16 X 20mm) Radial 7.5mm 3330mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 1741 | Americas - 150 |
|
$0.6521 / $1.2307 | Buy Now | |
DISTI #
EKZN250ELL222ML
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
Master Electronics | Cap Aluminum Lytic 2200uF 25V 20% (16 X 20mm) Radial 7.5mm 3330mA 10000h 105°C Bulk RoHS: Compliant |
150 In Stock |
|
$0.4635 / $0.9467 | Buy Now |