Part Details for EKZN160ELL103MMP1S by United Chemi-Con Inc
Results Overview of EKZN160ELL103MMP1S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EKZN160ELL103MMP1S Information
EKZN160ELL103MMP1S by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EKZN160ELL103MMP1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKZN160ELL103MMP1S-ND
|
DigiKey | CAP ALUM 10000UF 20% 16V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
232 In Stock |
|
$0.9362 / $2.4800 | Buy Now |
DISTI #
661-EKZN160E103MMP1S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16V 10000uF 20% Tol. RoHS: Compliant | 0 |
|
$0.9360 / $2.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$1.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1300 / $2.3800 | Buy Now |
DISTI #
EKZN160ELL103MM
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1300 / $2.3800 | Buy Now |