Part Details for EKZN101ELL391MM20S by United Chemi-Con Inc
Overview of EKZN101ELL391MM20S by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZN101ELL391MM20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2538
|
Newark | Capacitor Rohs Compliant: Yes |Chemi-Con EKZN101ELL391MM20S Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-4146-ND
|
DigiKey | CAP ALUM 390UF 20% 100V RAD T/H Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1252 In Stock |
|
$0.6946 / $1.8200 | Buy Now |
DISTI #
661-EKZN101E391MM20S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100V 390uF 20% Tol. RoHS: Compliant | 432 |
|
$0.6800 / $1.8200 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 390uF 100V 20% (18 X 20mm) Radial 7.5mm 2270mA 10000h 105°C Bulk RoHS: Compliant |
4211 In Stock |
|
$0.6750 / $1.4180 | Buy Now |
DISTI #
65019954
|
Verical | Cap Aluminum Lytic 390uF 100V 20% (18 X 20mm) Radial 7.5mm 2280mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 25 | Americas - 4200 |
|
$0.8927 / $1.8808 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
DISTI #
EKZN101ELL391MM
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 390uF 100V 20% (18 X 20mm) Radial 7.5mm 2270mA 10000h 105°C Bulk RoHS: Compliant |
4211 In Stock |
|
$0.6750 / $1.4180 | Buy Now |