Part Details for EKZM100ELL681MHB5D by United Chemi-Con Inc
Overview of EKZM100ELL681MHB5D by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZM100ELL681MHB5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 680uF 10V 20% (8 X 11.5mm) Radial 3.5mm 945mA 8000h 105°C Bulk RoHS: Compliant |
2002 In Stock |
|
$0.1036 / $0.1909 | Buy Now |
DISTI #
52810949
|
Verical | Cap Aluminum Lytic 680uF 10V 20% (8 X 11.5mm) Radial 3.5mm 945mA 8000h 105°C Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1402 | Americas - 2000 |
|
$0.1427 / $0.2482 | Buy Now |
DISTI #
EKZM100ELL681MH
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 680uF 10V 20% (8 X 11.5mm) Radial 3.5mm 945mA 8000h 105°C Bulk RoHS: Compliant |
2002 In Stock |
|
$0.1036 / $0.1909 | Buy Now |
Part Details for EKZM100ELL681MHB5D
EKZM100ELL681MHB5D CAD Models
EKZM100ELL681MHB5D Part Data Attributes
|
EKZM100ELL681MHB5D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZM100ELL681MHB5D
United Chemi-Con Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.068 mA | |
Length | 11.5 mm | |
Manufacturer Series | KZM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 945 mA | |
Series | KZM | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |