Part Details for EKZH350ETD221MHB51 by United Chemi-Con Inc
Overview of EKZH350ETD221MHB51 by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZH350ETD221MHB51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKZH350ETD221MHB51-ND
|
DigiKey | CAP ALUM 220UF 20% 35V RADIAL TH Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1374 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor RoHS: Compliant | 0 |
|
$0.1021 / $0.1864 | Buy Now |
DISTI #
EKZH350ETD221MH
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Aluminum Electrolytic Capacitor RoHS: Compliant | 0 |
|
$0.1021 / $0.1864 | Buy Now |