Part Details for EKZH350ETC101MF11D by United Chemi-Con Inc
Overview of EKZH350ETC101MF11D by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZH350ETC101MF11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1014 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 5mm 500mA 5000h 105°C Ammo RoHS: Compliant |
4000 In Stock |
|
$0.0632 / $0.1112 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 295 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | 236 |
|
$0.1600 / $0.8000 | Buy Now | |
DISTI #
EKZH350ETC101MF
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 5mm 500mA 5000h 105°C Ammo RoHS: Compliant |
4000 In Stock |
|
$0.0632 / $0.1112 | Buy Now |
Part Details for EKZH350ETC101MF11D
EKZH350ETC101MF11D CAD Models
EKZH350ETC101MF11D Part Data Attributes
|
EKZH350ETC101MF11D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZH350ETC101MF11D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 500 mA | |
Series | KZH | |
Terminal Pitch | 5 mm |