There are no models available for this part yet.
Overview of EKZE500ETE681MK30S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EKZE500ETE681MK30S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16M7398
|
Newark | Capacitor,680Uf,50Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Chemi-Con EKZE500ETE681MK30S RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 | Buy Now | |
DISTI #
EKZE500ETE681MK30S-ND
|
DigiKey | CAP ALUM 680UF 20% 50V RADIAL TH Min Qty: 500 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5168 | Buy Now | |
DISTI #
661-EKZE500ETE681MK3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 680uF 12.5X30 RoHS: Compliant | 500 |
|
$0.5160 / $1.5400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$0.6150 | Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 680uF 50V 20%( 12.5 X 30mm) Radial 5mm 2860mA 5000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.4063 / $0.9078 | Buy Now | ||
Master Electronics | Cap Aluminum Lytic 680uF 50V 20%( 12.5 X 30mm) Radial 5mm 2860mA 5000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.4063 / $0.9078 | Buy Now |
CAD Models for EKZE500ETE681MK30S by United Chemi-Con Inc
Part Data Attributes for EKZE500ETE681MK30S by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
680 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
30 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Tape
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Series
|
EKZE(50V)
|
Terminal Pitch
|
5 mm
|
Related Parts for EKZE500ETE681MK30S
-
EKZE500ELL681MK30SFixed Capacitors
-
WR08X121JTLFixed Resistors
-
09061316924Headers and Edge Type Connectors
-
MCL4148-TRRectifier Diodes
-
IPL65R070C7Power Field-Effect Transistors
-
CESDLC5V0M5Transient Suppressors
-
MIC2128YML-TRSwitching Regulator or Controllers
-
FDN337NSmall Signal Field-Effect Transistors
-
MMBZ5245B-7-FZener Diodes