Part Details for EKZE500ETD561MK25S by United Chemi-Con Inc
Results Overview of EKZE500ETD561MK25S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EKZE500ETD561MK25S Information
EKZE500ETD561MK25S by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EKZE500ETD561MK25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKZE500ETD561MK25SCT-ND
|
DigiKey | CAP ALUM 560UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
500 In Stock |
|
$0.5860 / $1.7400 | Buy Now |
DISTI #
661-EKZE500D561MK25S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 560uF 50 Volt RoHS: Compliant | 470 |
|
$0.5380 / $1.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.5630 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3655 / $0.8120 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3655 / $0.8120 | Buy Now |
Part Details for EKZE500ETD561MK25S
EKZE500ETD561MK25S CAD Models
EKZE500ETD561MK25S Part Data Attributes
|
EKZE500ETD561MK25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZE500ETD561MK25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 560uF
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2410 mA | |
Series | KZE | |
Terminal Pitch | 5 mm |