Part Details for EKZE500ELL821ML20S by United Chemi-Con Inc
Overview of EKZE500ELL821ML20S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZE500ELL821ML20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4000
|
Newark | Aluminum Electrolytic Capacitor, 820Uf, 50V, Capacitance:820Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Product Length:-Rohs Compliant: Yes |Chemi-Con EKZE500ELL821ML20S Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9750 | Buy Now |
DISTI #
565-1716-ND
|
DigiKey | CAP ALUM 820UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1480 In Stock |
|
$0.5263 / $1.4800 | Buy Now |
DISTI #
661-EKZE500ELL821ML2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 820uF 16X20 RoHS: Compliant | 957 |
|
$0.7110 / $1.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.7900 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 820uF 50V 20% (16 X 20mm) Radial 7.5mm 2730mA 5000h 105°C Bulk RoHS: Compliant |
2900 In Stock |
|
$0.4951 / $1.0353 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 820uF 50V 20% (16 X 20mm) Radial 7.5mm 2730mA 5000h 105°C Bulk RoHS: Compliant |
2900 In Stock |
|
$0.4951 / $1.0353 | Buy Now |
Part Details for EKZE500ELL821ML20S
EKZE500ELL821ML20S CAD Models
EKZE500ELL821ML20S Part Data Attributes
|
EKZE500ELL821ML20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZE500ELL821ML20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 820uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2730 mA | |
Series | KZE | |
Terminal Pitch | 7.5 mm |