Part Details for EKZE500ELL681MK30S by Chemi-Con
Overview of EKZE500ELL681MK30S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKZE500ELL681MK30S
EKZE500ELL681MK30S CAD Models
EKZE500ELL681MK30S Part Data Attributes
|
EKZE500ELL681MK30S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKZE500ELL681MK30S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.34 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1716 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKZE500ELL681MK30S
This table gives cross-reference parts and alternative options found for EKZE500ELL681MK30S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKZE500ELL681MK30S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSG681M50V12.5X30TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EKZE500ELL681MK30S vs NRSG681M50V12.5X30TBF |
NRSH681M50V12.5X30F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | EKZE500ELL681MK30S vs NRSH681M50V12.5X30F3F |
EKZE500EIJ681MK30S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKZE500ELL681MK30S vs EKZE500EIJ681MK30S |
50YXH680MLDFCA12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF | Rubycon Corporation | EKZE500ELL681MK30S vs 50YXH680MLDFCA12.5X30 |
ESL687M050AK2AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | EKZE500ELL681MK30S vs ESL687M050AK2AA |
NRSG681M50V12.5X30TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EKZE500ELL681MK30S vs NRSG681M50V12.5X30TB15MMPF |
50ZLH680MEFCRI12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | EKZE500ELL681MK30S vs 50ZLH680MEFCRI12.5X30 |
EKY-500EBD681MK30S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKZE500ELL681MK30S vs EKY-500EBD681MK30S |
50YXG680MEFCKC12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKZE500ELL681MK30S vs 50YXG680MEFCKC12.5X30 |
NRSG681M50V12.5X30F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | EKZE500ELL681MK30S vs NRSG681M50V12.5X30F1F |