Part Details for EKZE500ELL220ME11D by United Chemi-Con Inc
Overview of EKZE500ELL220ME11D by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZE500ELL220ME11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-1703-ND
|
DigiKey | CAP ALUM 22UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
82 In Stock |
|
$0.1958 / $0.4500 | Buy Now |
|
Future Electronics | KZE Series 22 uF 50 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 19Bag |
|
$0.1140 / $0.1340 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 238mA 2000h 105°C Bulk RoHS: Compliant |
2519 In Stock |
|
$0.1076 / $0.2340 | Buy Now |
DISTI #
51695265
|
Verical | Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 238mA 2000h 105°C Bulk RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 1833 | Americas - 2500 |
|
$0.1464 / $0.3042 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$0.7500 / $1.1500 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 238mA 2000h 105°C Bulk RoHS: Compliant |
2519 In Stock |
|
$0.1076 / $0.2340 | Buy Now |
Part Details for EKZE500ELL220ME11D
EKZE500ELL220ME11D CAD Models
EKZE500ELL220ME11D Part Data Attributes
|
EKZE500ELL220ME11D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZE500ELL220ME11D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 238 mA | |
Series | KZE | |
Terminal Pitch | 2 mm |