Part Details for EKZE350ELL681MK20S by United Chemi-Con Inc
Overview of EKZE350ELL681MK20S by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZE350ELL681MK20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K3984
|
Newark | Aluminum Electrolytic Capacitor 680Uf, 35V, 20%, Radial, Capacitance:680Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Chemi-Con EKZE350ELL681MK20S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 406 |
|
$0.4070 / $0.9570 | Buy Now |
DISTI #
565-1696-ND
|
DigiKey | CAP ALUM 680UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
57895 In Stock |
|
$0.3311 / $1.2000 | Buy Now |
DISTI #
661-EKZE350ELL681MK2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 680uF 12.5X20 RoHS: Compliant | 2645 |
|
$0.3010 / $1.0300 | Buy Now |
|
Future Electronics | KZE Series 35 V 680 uF 105°C Ø12.5 x 20 mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1552Bag |
|
$0.4500 / $0.5450 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 680uF 35V 20% (12.5 X 20mm) Radial 5mm 2360mA 5000h 105°C Bulk RoHS: Compliant |
2500 In Stock |
|
$0.2712 / $0.5451 | Buy Now |
DISTI #
62387986
|
Verical | Cap Aluminum Lytic 680uF 35V 20% (12.5 X 20mm) Radial 5mm 2360mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2219 | Americas - 2500 |
|
$0.3717 / $0.7086 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 680uF 35V 20% (12.5 X 20mm) Radial 5mm 2360mA 5000h 105°C Bulk RoHS: Compliant |
2500 In Stock |
|
$0.2712 / $0.5451 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.6000 / $0.6429 | Buy Now |
Part Details for EKZE350ELL681MK20S
EKZE350ELL681MK20S CAD Models
EKZE350ELL681MK20S Part Data Attributes
|
EKZE350ELL681MK20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZE350ELL681MK20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2360 mA | |
Series | KZE | |
Terminal Pitch | 5 mm |