There are no models available for this part yet.
Overview of EKZE350EC3152MK35S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EKZE350EC3152MK35S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72R8073
|
Newark | Bulk/Capacitor, Aluminum, 35 V, Cap.1500 , Dia.12 , Leng.35 Rohs Compliant: Yes |Chemi-Con EKZE350EC3152MK35S Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9870 | Buy Now | |
DISTI #
565-EKZE350EC3152MK35SCT-ND
|
DigiKey | CAP ALUM 1500UF 20% 35V RAD T/H Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
750 In Stock |
|
$0.7038 / $1.8400 | Buy Now | |
DISTI #
661-EKZE350EC3152MK3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1500UF 35V cut leads RoHS: Compliant | 0 |
|
$0.6300 / $1.8400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$0.7150 | Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 35mm) Radial 5mm 3400mA 5000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.4654 / $1.0555 | Buy Now | ||
Master Electronics | Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 35mm) Radial 5mm 3400mA 5000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.4654 / $1.0555 | Buy Now |
CAD Models for EKZE350EC3152MK35S by United Chemi-Con Inc
Part Data Attributes for EKZE350EC3152MK35S by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
1500 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
35 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
3400 mA
|
Series
|
KZE
|
Terminal Pitch
|
5 mm
|
Related Parts for EKZE350EC3152MK35S
-
UHD1V151MPD1TAFixed Capacitors
-
CRCW060382R0JNEAFixed Resistors
-
10084186-101LFHeaders and Edge Type Connectors
-
SP5001-04TTGData Line Filters
-
MK70FN1M0VMJ15Microcontrollers
-
MAX1920EUT-TSwitching Regulator or Controllers
-
1985085Terminals and Terminal Blocks
-
550-0307FVisible LEDs
-
DS32KHZSNOther Analog ICs