Part Details for EKZE250ETE102MK20S by United Chemi-Con Inc
Overview of EKZE250ETE102MK20S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZE250ETE102MK20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M7386
|
Newark | Capacitor,1Mf,25Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Chemi-Con EKZE250ETE102MK20S RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-EKZE250ETE102MK20SCT-ND
|
DigiKey | CAP ALUM 1000UF 20% 25V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
300 In Stock |
|
$0.2977 / $1.6600 | Buy Now |
DISTI #
661-EKZE250ETE102MK2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 1000uF 12.5X20 RoHS: Compliant | 300 |
|
$0.4280 / $1.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.4750 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 25V 20%( 12.5 X 20mm) Radial 5mm 2360mA 5000h 105°C Ammo RoHS: Compliant |
1520 In Stock |
|
$0.2955 / $0.6518 | Buy Now |
DISTI #
62452232
|
Verical | Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 2360mA 5000h 105°C Ammo RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2220 | Americas - 1500 |
|
$0.4020 / $0.8473 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1000uF 25V 20%( 12.5 X 20mm) Radial 5mm 2360mA 5000h 105°C Ammo RoHS: Compliant |
1520 In Stock |
|
$0.2955 / $0.6518 | Buy Now |
Part Details for EKZE250ETE102MK20S
EKZE250ETE102MK20S CAD Models
EKZE250ETE102MK20S Part Data Attributes
|
EKZE250ETE102MK20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZE250ETE102MK20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2360 mA | |
Series | KZE | |
Terminal Pitch | 5 mm |