Part Details for EKZE250ETD331MH15D by United Chemi-Con Inc
Overview of EKZE250ETD331MH15D by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZE250ETD331MH15D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKZE250ETD331MH15DCT-ND
|
DigiKey | CAP ALUM 330UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.1681 / $0.7500 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 25V 20%( 8 X 15mm) Radial 3.5mm 995mA 3000h 105°C Ammo RoHS: Compliant |
4000 In Stock |
|
$0.1050 / $0.1873 | Buy Now |
DISTI #
51702683
|
Verical | Cap Aluminum Lytic 330uF 25V 20% (8 X 15mm) Radial 3.5mm 995mA 3000h 105°C Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1821 | Americas - 4000 |
|
$0.1470 / $0.2435 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 330uF 25V 20%( 8 X 15mm) Radial 3.5mm 995mA 3000h 105°C Ammo RoHS: Compliant |
4000 In Stock |
|
$0.1050 / $0.1873 | Buy Now |
Part Details for EKZE250ETD331MH15D
EKZE250ETD331MH15D CAD Models
EKZE250ETD331MH15D Part Data Attributes
|
EKZE250ETD331MH15D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZE250ETD331MH15D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 995 mA | |
Series | KZE | |
Terminal Pitch | 3.5 mm |