Part Details for EKZE250EC3222MK35S by Chemi-Con
Results Overview of EKZE250EC3222MK35S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EKZE250EC3222MK35S Information
EKZE250EC3222MK35S by Chemi-Con is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EKZE250EC3222MK35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKZE250EC3222MK35S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 25 Volt cut leads RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 700 In Stock |
|
$0.5200 / $0.9400 | Buy Now |
Part Details for EKZE250EC3222MK35S
EKZE250EC3222MK35S CAD Models
EKZE250EC3222MK35S Part Data Attributes
|
EKZE250EC3222MK35S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKZE250EC3222MK35S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.55 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2550 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKZE250EC3222MK35S
This table gives cross-reference parts and alternative options found for EKZE250EC3222MK35S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKZE250EC3222MK35S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EKY-250EIJ222MK35S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | EKZE250EC3222MK35S vs EKY-250EIJ222MK35S |
25ZL2200MG412.5X35 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | EKZE250EC3222MK35S vs 25ZL2200MG412.5X35 |
NRE-HL222M25V12.5X35TBSTNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | EKZE250EC3222MK35S vs NRE-HL222M25V12.5X35TBSTNF |
GT228M1EI35 | Man Yue Technology Holdings Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | EKZE250EC3222MK35S vs GT228M1EI35 |
NRE-HL222M25V12.5X35F3F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | EKZE250EC3222MK35S vs NRE-HL222M25V12.5X35F3F |
25YXH2200MLDF12.5X35 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | EKZE250EC3222MK35S vs 25YXH2200MLDF12.5X35 |
25YXG2200MG412.5X35 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EKZE250EC3222MK35S vs 25YXG2200MG412.5X35 |
EKZE250ELL222MK35S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EKZE250EC3222MK35S vs EKZE250ELL222MK35S |
NRSG222M25V12.5X35SPF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | EKZE250EC3222MK35S vs NRSG222M25V12.5X35SPF |
NRE-HL222M25V12.5X35TBSTF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | EKZE250EC3222MK35S vs NRE-HL222M25V12.5X35TBSTF |