Part Details for EKZE101ETD560MH20S by United Chemi-Con Inc
Overview of EKZE101ETD560MH20S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZE101ETD560MH20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M7368
|
Newark | Ammo/Aluminum Electrolytic Capacitor, 105 C Low Impedance/Lower Z, Radial Lead Rohs Compliant: Yes |Chemi-Con EKZE101ETD560MH20S Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3630 | Buy Now |
DISTI #
EKZE101ETD560MH20S-ND
|
DigiKey | CAP ALUM 56UF 20% 100V RADIAL TH Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1854 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2220 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 200V 20% (12.5 X 25mm) Radial 5mm 7.06 Ohm 165mA 1000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.1434 / $0.3403 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 47uF 200V 20% (12.5 X 25mm) Radial 5mm 7.06 Ohm 165mA 1000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.1434 / $0.3403 | Buy Now |