Part Details for EKZE101ELL680MJ16S by United Chemi-Con Inc
Results Overview of EKZE101ELL680MJ16S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EKZE101ELL680MJ16S Information
EKZE101ELL680MJ16S by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EKZE101ELL680MJ16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M7367
|
Newark | Capacitor,68Uf,100Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Chemi-Con EKZE101ELL680MJ16S RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-1735-ND
|
DigiKey | CAP ALUM 68UF 20% 100V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2728 In Stock |
|
$0.2047 / $0.6700 | Buy Now |
DISTI #
661-EKZE101ELL680MJ1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100volts 68uF 10X16 RoHS: Compliant | 931 |
|
$0.1840 / $0.6700 | Buy Now |
|
Future Electronics | 68µF 100V Aluminum Capacitors Radial, Can 4000 Hrs @ 105°C RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2540 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 68uF 100V 20% (10 X 16mm) Radial 5mm 600mA 4000h 105°C Bulk RoHS: Compliant |
5941 In Stock |
|
$0.1569 / $0.3478 | Buy Now |
DISTI #
EKZE101ELL680MJ16S
|
Avnet Abacus | (Alt: EKZE101ELL680MJ16S) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Cap Aluminum Lytic 68uF 100V 20% (10 X 16mm) Radial 5mm 600mA 4000h 105°C Bulk RoHS: Compliant |
5941 In Stock |
|
$0.1569 / $0.3478 | Buy Now |
Part Details for EKZE101ELL680MJ16S
EKZE101ELL680MJ16S CAD Models
EKZE101ELL680MJ16S Part Data Attributes
|
EKZE101ELL680MJ16S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZE101ELL680MJ16S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 600 mA | |
Series | KZE | |
Terminal Pitch | 5 mm |