Part Details for EKZE101ELL151MK20S by Chemi-Con
Results Overview of EKZE101ELL151MK20S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EKZE101ELL151MK20S Information
EKZE101ELL151MK20S by Chemi-Con is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EKZE101ELL151MK20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKZE101ELL151MK20S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100volts 150uF 12.5X20 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 4900 In Stock |
|
$0.3320 / $0.4920 | Buy Now |
Part Details for EKZE101ELL151MK20S
EKZE101ELL151MK20S CAD Models
EKZE101ELL151MK20S Part Data Attributes
|
EKZE101ELL151MK20S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKZE101ELL151MK20S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.15 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 440 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Copper (Cu) barrier | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKZE101ELL151MK20S
This table gives cross-reference parts and alternative options found for EKZE101ELL151MK20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKZE101ELL151MK20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2151MAMAB20RXN111C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | EKZE101ELL151MK20S vs 2151MAMAB20RXN111C |
100ZLH150MEFCCE12.5X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EKZE101ELL151MK20S vs 100ZLH150MEFCCE12.5X20 |
NRSH151M100V12.5X20F3F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | EKZE101ELL151MK20S vs NRSH151M100V12.5X20F3F |
2151MAMAB20RXN011B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | EKZE101ELL151MK20S vs 2151MAMAB20RXN011B |
NRZJ151M100V12.5X20SPF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | EKZE101ELL151MK20S vs NRZJ151M100V12.5X20SPF |
NRZJ151M100V12.5X20TBSTF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | EKZE101ELL151MK20S vs NRZJ151M100V12.5X20TBSTF |
8151MAMAB25RXN4C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF | EKZE101ELL151MK20S vs 8151MAMAB25RXN4C |
ESL157M100AK5EA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | EKZE101ELL151MK20S vs ESL157M100AK5EA |
EEUFS2A151B | Panasonic Electronic Components | $0.6694 | Aluminum Electrolytic Capacitor, | EKZE101ELL151MK20S vs EEUFS2A151B |
EKY-101EBD151MK20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | EKZE101ELL151MK20S vs EKY-101EBD151MK20S |