Part Details for EKYB630ELL560MHB5D by United Chemi-Con Inc
Overview of EKYB630ELL560MHB5D by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYB630ELL560MHB5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKYB630ELL560MHB5D-ND
|
DigiKey | CAP ALUM 56UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
17 In Stock |
|
$0.3590 / $0.6000 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 56uF 63V 20% (8 X 11.5mm) Radial 3.5mm 530mA 7000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.0803 / $0.1450 | Buy Now |
DISTI #
EKYB630ELL560MH
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 56uF 63V 20% (8 X 11.5mm) Radial 3.5mm 530mA 7000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.0803 / $0.1450 | Buy Now |