Part Details for EKYB630ELL180ME11D by United Chemi-Con Inc
Results Overview of EKYB630ELL180ME11D by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EKYB630ELL180ME11D Information
EKYB630ELL180ME11D by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EKYB630ELL180ME11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2461
|
Newark | Capacitor, Alu Elec, 18Uf, 63V, Radial, Capacitance:18Μf, Voltage(Dc):63V, Capacitance Tolerance:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1539 |
|
$0.0420 | Buy Now |
DISTI #
565-EKYB630ELL180ME11D-ND
|
DigiKey | CAP ALUM 18UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1480 In Stock |
|
$0.0710 / $0.2700 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ |