Part Details for EKYB500ELL821MK30S by United Chemi-Con Inc
Overview of EKYB500ELL821MK30S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYB500ELL821MK30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKYB500ELL821MK30S-ND
|
DigiKey | CAP ALUM 820UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1273 In Stock |
|
$0.5631 / $1.5900 | Buy Now |
DISTI #
661-EKYB500E821MK30S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 820uF Tol 20% 12.5x30mm RoHS: Compliant | 185 |
|
$0.4980 / $1.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5510 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 820uF 50V 20% (12.5 X 30mm) Radial 5mm 2450mA 10000h 105°C Bulk RoHS: Compliant |
4000 In Stock |
|
$0.3740 / $0.7563 | Buy Now |
DISTI #
70351687
|
Verical | Cap Aluminum Lytic 820uF 50V 20% (12.5 X 30mm) Radial 5mm 2450mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2313 | Americas - 4000 |
|
$1.5582 / $2.1334 | Buy Now |
DISTI #
EKYB500ELL821MK
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 820uF 50V 20% (12.5 X 30mm) Radial 5mm 2450mA 10000h 105°C Bulk RoHS: Compliant |
4000 In Stock |
|
$0.3740 / $0.7563 | Buy Now |