Part Details for EKYB500ELL221MJ16S by Chemi-Con
Overview of EKYB500ELL221MJ16S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYB500ELL221MJ16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKYB500ELL221MJ16S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 220uF Tol 20% 10x16mm RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 112200 In Stock |
|
$0.1660 / $0.2620 | Buy Now |
Part Details for EKYB500ELL221MJ16S
EKYB500ELL221MJ16S CAD Models
EKYB500ELL221MJ16S Part Data Attributes
|
EKYB500ELL221MJ16S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKYB500ELL221MJ16S
Chemi-Con
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.11 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 550 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKYB500ELL221MJ16S
This table gives cross-reference parts and alternative options found for EKYB500ELL221MJ16S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKYB500ELL221MJ16S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2221LFM1016RTN411M | CAP,AL2O3,220UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKYB500ELL221MJ16S vs 2221LFM1016RTN411M |
8221LFM1016RTN311B | CAP,AL2O3,220UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKYB500ELL221MJ16S vs 8221LFM1016RTN311B |
UHD1H221MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF | Nichicon Corporation | EKYB500ELL221MJ16S vs UHD1H221MPD1AA |
UHD1H221MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | EKYB500ELL221MJ16S vs UHD1H221MPD1CV |
NRZJ221M50V10X16TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | EKYB500ELL221MJ16S vs NRZJ221M50V10X16TB12.7MMPF |
50YXF220MEFCRX10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | EKYB500ELL221MJ16S vs 50YXF220MEFCRX10X16 |
8221LFM1016RT04D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | EKYB500ELL221MJ16S vs 8221LFM1016RT04D |
8221LFM1016RX00D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | EKYB500ELL221MJ16S vs 8221LFM1016RX00D |
ESW227M050AH8AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | EKYB500ELL221MJ16S vs ESW227M050AH8AA |
EKZN500EC5221MJ16S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | EKYB500ELL221MJ16S vs EKZN500EC5221MJ16S |