Part Details for EKYB160ELL471MHB5D by United Chemi-Con Inc
Overview of EKYB160ELL471MHB5D by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYB160ELL471MHB5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKYB160ELL471MHB5D-ND
|
DigiKey | CAP ALUM 470UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1005 In Stock |
|
$0.1201 / $0.5200 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 840mA 7000h 105°C Bulk RoHS: Compliant |
6000 In Stock |
|
$0.1599 / $0.2161 | Buy Now |
DISTI #
65083607
|
Verical | Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 840mA 7000h 105°C Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2232 | Americas - 6000 |
|
$0.2175 / $0.2809 | Buy Now |
DISTI #
EKYB160ELL471MH
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 840mA 7000h 105°C Bulk RoHS: Compliant |
6000 In Stock |
|
$0.1599 / $0.2161 | Buy Now |