Part Details for EKYB160ELL222MJ30S by United Chemi-Con Inc
Overview of EKYB160ELL222MJ30S by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYB160ELL222MJ30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKYB160ELL222MJ30S-ND
|
DigiKey | CAP ALUM 2200UF 20% 16V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1315 In Stock |
|
$0.2263 / $0.5500 | Buy Now |
DISTI #
661-EKYB160E222MJ30S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 2200uF Tol 20% 10x30mm RoHS: Compliant | 1147 |
|
$0.2260 / $0.5400 | Buy Now |
|
Future Electronics | KYB Series 16 v 2200 uf 105'c 10x30mm LS=5mm 10K hrs Low Imp. RDL Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 5000Bag |
|
$0.2650 / $0.3150 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2200uF 16V 20% (10 X 30mm) Radial 5mm 2230mA 10000h 105°C Bulk RoHS: Compliant |
2000 In Stock |
|
$0.2338 / $0.4729 | Buy Now |
DISTI #
76891278
|
Verical | Cap Aluminum Lytic 2200uF 16V 20% (10 X 30mm) Radial 5mm 2230mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 150 Package Multiple: 50 | Americas - 2000 |
|
$0.3208 / $0.6148 | Buy Now |
DISTI #
EKYB160ELL222MJ
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 2200uF 16V 20% (10 X 30mm) Radial 5mm 2230mA 10000h 105°C Bulk RoHS: Compliant |
2000 In Stock |
|
$0.2338 / $0.4729 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$0.2923 | Buy Now |