Part Details for EKYA6R3ELL123MLN3S by United Chemi-Con Inc
Overview of EKYA6R3ELL123MLN3S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYA6R3ELL123MLN3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKYA6R3ELL123MLN3S-ND
|
DigiKey | CAP ALUM 12000UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
988 In Stock |
|
$0.5464 / $1.8200 | Buy Now |
DISTI #
661-EKYA6R3E123MLN3S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 12000uF Tol 20% 16x31.5mm RoHS: Compliant | 0 |
|
$0.6410 / $1.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6050 / $1.2700 | Buy Now |
DISTI #
EKYA6R3ELL123ML
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6050 / $1.2700 | Buy Now |