Part Details for EKYA630ELL331MK20S by United Chemi-Con Inc
Results Overview of EKYA630ELL331MK20S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EKYA630ELL331MK20S Information
EKYA630ELL331MK20S by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EKYA630ELL331MK20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKYA630ELL331MK20S-ND
|
DigiKey | CAP ALUM 330UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1858 In Stock |
|
$0.2631 / $0.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4240 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2917 / $0.6120 | Buy Now |
DISTI #
EKYA630ELL331MK
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
EKYA630ELL331MK20S
|
Avnet Abacus | Cap Alu Radial 330uF 20 63V 105C 10000hrs 1570mA 5mm 125x20mm (Alt: EKYA630ELL331MK20S) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2917 / $0.6120 | Buy Now |