There are no models available for this part yet.
Overview of EKYA630ELL221MJ20S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EKYA630ELL221MJ20S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54X2275
|
Newark | Capacitor Rohs Compliant: Yes |Chemi-Con EKYA630ELL221MJ20S RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4000 | Buy Now | |
DISTI #
565-EKYA630ELL221MJ20S-ND
|
DigiKey | CAP ALUM 220UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2698 In Stock |
|
$0.2680 / $0.8300 | Buy Now | |
DISTI #
661-EKYA630E221MJ20S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63VDC 220uF Tol 20% 10x20mm RoHS: Compliant | 2003 |
|
$0.2680 / $0.8200 | Buy Now | |
Future Electronics | KYA Series 63 V 220 uF 105 °C Ø 10 x 20 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$0.2650 / $0.2750 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1823 / $0.3959 | Buy Now | ||
DISTI #
EKYA630ELL221MJ
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.1823 / $0.3959 | Buy Now |
CAD Models for EKYA630ELL221MJ20S by United Chemi-Con Inc
Related Parts for EKYA630ELL221MJ20S
-
QXK2G105KTPFixed Capacitors
-
ERJ1TRSFR15UFixed Resistors
-
640445-2Headers and Edge Type Connectors
-
LQW15AN6N2B00DFixed Inductors
-
TMS320F28031PNSMicrocontrollers
-
L5973D013TRSwitching Regulator or Controllers
-
2N7002VSmall Signal Field-Effect Transistors
-
1SMA5919BT3GZener Diodes
-
HTS221TROther Analog ICs