Part Details for EKYA500ETD821MK25S by Chemi-Con
Overview of EKYA500ETD821MK25S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKYA500ETD821MK25S
EKYA500ETD821MK25S CAD Models
EKYA500ETD821MK25S Part Data Attributes
|
EKYA500ETD821MK25S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKYA500ETD821MK25S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.41 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1170 mA | |
Surface Mount | NO | |
Tan Delta | 0.10 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKYA500ETD821MK25S
This table gives cross-reference parts and alternative options found for EKYA500ETD821MK25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKYA500ETD821MK25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50YXS820MEFC12.5X25 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | EKYA500ETD821MK25S vs 50YXS820MEFC12.5X25 |
EKYA500EIJ821MK25S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKYA500ETD821MK25S vs EKYA500EIJ821MK25S |
EKYA500ETE821MK25S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKYA500ETD821MK25S vs EKYA500ETE821MK25S |
UHW1H821MHD | Aluminum Electrolytic Capacitor, Aluminum (wet) | Nichicon Corporation | EKYA500ETD821MK25S vs UHW1H821MHD |
EKYA500ELL821MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EKYA500ETD821MK25S vs EKYA500ELL821MK25S |
EKYA500EC3821MK25S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKYA500ETD821MK25S vs EKYA500EC3821MK25S |