There are no models available for this part yet.
Overview of EKYA500ELL470MF11D by Chemi-Con
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for EKYA500ELL470MF11D by Chemi-Con
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 47uF 50V 20% 295mA100kHz PluginD6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | 38 |
|
$0.0349 / $0.0602 | Buy Now |
CAD Models for EKYA500ELL470MF11D by Chemi-Con
Part Data Attributes for EKYA500ELL470MF11D by Chemi-Con
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIPPON CHEMI-CON CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Samacsys Manufacturer
|
Chemi-Con
|
Capacitance
|
47 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e6
|
Leakage Current
|
0.0235 mA
|
Length
|
11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
118 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.10
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Pitch
|
2.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for EKYA500ELL470MF11D
This table gives cross-reference parts and alternative options found for EKYA500ELL470MF11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKYA500ELL470MF11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LFMAA11RXN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | EKYA500ELL470MF11D vs 8470LFMAA11RXN5P |
2470LFMAA11RXN511R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | EKYA500ELL470MF11D vs 2470LFMAA11RXN511R |
RK2471TM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | Xiamen Wanming Electronics Co Ltd | EKYA500ELL470MF11D vs RK2471TM |
1470LFMAA11RXN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | EKYA500ELL470MF11D vs 1470LFMAA11RXN411C |
8470LFMAA11RTN1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | EKYA500ELL470MF11D vs 8470LFMAA11RTN1C |
NRSG470M50V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EKYA500ELL470MF11D vs NRSG470M50V6.3X11TBSTF |
SK050M0047BZF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | EKYA500ELL470MF11D vs SK050M0047BZF-0611 |
ESE476M050AE3KA | Aluminum Electrolytic Capacitor, | KEMET Corporation | EKYA500ELL470MF11D vs ESE476M050AE3KA |
1470LFMAA11RTN411C | CAP,AL2O3,47UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKYA500ELL470MF11D vs 1470LFMAA11RTN411C |
MAL214271479E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EKYA500ELL470MF11D vs MAL214271479E3 |
Related Parts for EKYA500ELL470MF11D
-
UPW1V470MEDFixed Capacitors
-
SPR2CT52A390JFixed Resistors
-
PM74SH-471M-RCFixed Inductors
-
MBRS3200T3GRectifier Diodes
-
BSZ0506NSPower Field-Effect Transistors
-
STM32L151CCU6Microcontrollers
-
MIC2103YMLSwitching Regulator or Controllers
-
NJM2884U1-33Linear Regulator ICs
-
NX138BKWXSmall Signal Field-Effect Transistors