Part Details for EKYA350ELL102MK20S by Chemi-Con
Overview of EKYA350ELL102MK20S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYA350ELL102MK20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKYA350ELL102MK20S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 1000uF Tol 20% 12.5x20mm RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 1000 In Stock |
|
$0.2870 / $0.5530 | Buy Now |
Part Details for EKYA350ELL102MK20S
EKYA350ELL102MK20S CAD Models
EKYA350ELL102MK20S Part Data Attributes
|
EKYA350ELL102MK20S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKYA350ELL102MK20S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.35 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1140 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKYA350ELL102MK20S
This table gives cross-reference parts and alternative options found for EKYA350ELL102MK20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKYA350ELL102MK20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1102LEMAB20RXN511M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | EKYA350ELL102MK20S vs 1102LEMAB20RXN511M |
8102LEMAB20RXN311P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | EKYA350ELL102MK20S vs 8102LEMAB20RXN311P |
2102LEMAB20RXN9110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | EKYA350ELL102MK20S vs 2102LEMAB20RXN9110 |
8102LEMAB20RXN7D | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | EKYA350ELL102MK20S vs 8102LEMAB20RXN7D |
8102LEMAB20RX010 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | EKYA350ELL102MK20S vs 8102LEMAB20RX010 |
EKYB350ETD102MJ30S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | EKYA350ELL102MK20S vs EKYB350ETD102MJ30S |
8102LEMAB20RXN4C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | EKYA350ELL102MK20S vs 8102LEMAB20RXN4C |
2102LEMAB20RXN411M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | EKYA350ELL102MK20S vs 2102LEMAB20RXN411M |
35ZLJ1000M12.5X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, | EKYA350ELL102MK20S vs 35ZLJ1000M12.5X20 |
B41851F7108M008 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | EKYA350ELL102MK20S vs B41851F7108M008 |