Part Details for EKYA160ELL822MLN3S by United Chemi-Con Inc
Overview of EKYA160ELL822MLN3S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYA160ELL822MLN3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKYA160ELL822MLN3S-ND
|
DigiKey | CAP ALUM 8200UF 20% 16V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
466 In Stock |
|
$0.8403 / $2.2000 | Buy Now |
DISTI #
661-EKYA160E822MLN3S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 8200uF Tol 20% 16x31.5mm RoHS: Compliant | 452 |
|
$0.7860 / $2.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.8540 | Buy Now |
|
Onlinecomponents.com | KYA Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 8200muF 16V RoHS: Compliant |
1000 In Stock |
|
$0.5860 / $1.2310 | Buy Now |
DISTI #
75701440
|
Verical | Cap Aluminum Lytic 8200uF 16V 20% (16 X 31.5mm) Radial 7.5mm 3450mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2304 | Americas - 1000 |
|
$0.7982 / $1.5990 | Buy Now |
DISTI #
EKYA160ELL822ML
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | KYA Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 8200muF 16V RoHS: Compliant |
1000 In Stock |
|
$0.5860 / $1.2310 | Buy Now |