Part Details for EKYA160ELL681MJC5S by United Chemi-Con Inc
Overview of EKYA160ELL681MJC5S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYA160ELL681MJC5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKYA160ELL681MJC5S-ND
|
DigiKey | CAP ALUM 680UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
3950 In Stock |
|
$0.1355 / $0.5800 | Buy Now |
DISTI #
661-EKYA160E681MJC5S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 680uF Tol 20% 10x12.5mm RoHS: Compliant | 0 |
|
$0.1410 / $0.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1987 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1333 / $0.2867 | Buy Now |
DISTI #
EKYA160ELL681MJ
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1333 / $0.2867 | Buy Now |