Part Details for EKY-800ETD151MJ25S by United Chemi-Con Inc
Overview of EKY-800ETD151MJ25S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EKY-800ETD151MJ25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKY-800ETD151MJ25STB-ND
|
DigiKey | CAP ALUM 150UF 20% 80V RADIAL TH Min Qty: 800 Lead time: 28 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2273 | Buy Now |
DISTI #
661-EKY80ETD151MJ25S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 150uF 80 Volt RoHS: Compliant | 0 |
|
$0.2180 / $0.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$0.2550 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 150uF 80V 20% (10 X 25mm) Radial 5mm 900mA 7000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.1620 / $0.3673 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 150uF 80V 20% (10 X 25mm) Radial 5mm 900mA 7000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.1620 / $0.3673 | Buy Now |
Part Details for EKY-800ETD151MJ25S
EKY-800ETD151MJ25S CAD Models
EKY-800ETD151MJ25S Part Data Attributes
|
EKY-800ETD151MJ25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKY-800ETD151MJ25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 150uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 900 mA | |
Series | KY | |
Terminal Pitch | 5 mm |