Part Details for EKY-6R3ELL103MM25S by United Chemi-Con Inc
Results Overview of EKY-6R3ELL103MM25S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EKY-6R3ELL103MM25S Information
EKY-6R3ELL103MM25S by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EKY-6R3ELL103MM25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKY-6R3ELL103MM25S-ND
|
DigiKey | CAP ALUM 10000UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
240 In Stock |
|
$0.6989 / $1.9200 | Buy Now |
DISTI #
661-EKY6R3ELL103MM2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 10000uF Tol 20% 18x25mm RoHS: Compliant | 137 |
|
$0.6600 / $1.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.8310 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 10000uF 6.3V 20% (18 X 25mm) Radial 7.5mm 3140mA 8000h 105°C Bulk RoHS: Compliant |
345 In Stock |
|
$0.5170 / $1.1410 | Buy Now |
DISTI #
65016284
|
Verical | Cap Aluminum Lytic 10000uF 6.3V 20% (18 X 25mm) Radial 7.5mm 3.14A 8000h 105°C Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 25 | Americas - 325 |
|
$0.7033 / $1.4820 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 10000uF 6.3V 20% (18 X 25mm) Radial 7.5mm 3140mA 8000h 105°C Bulk RoHS: Compliant |
345 In Stock |
|
$0.5170 / $1.1410 | Buy Now |
Part Details for EKY-6R3ELL103MM25S
EKY-6R3ELL103MM25S CAD Models
EKY-6R3ELL103MM25S Part Data Attributes
|
EKY-6R3ELL103MM25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKY-6R3ELL103MM25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 3140 mA | |
Series | KY | |
Terminal Pitch | 7.5 mm |