Part Details for EKY-6R3ELL102MH15D by United Chemi-Con Inc
Overview of EKY-6R3ELL102MH15D by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EKY-6R3ELL102MH15D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K3891
|
Newark | Capacitor,1000Uf,6.3Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Chemi-Con EKY-6R3ELL102MH15D RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
661-EKY6R3ELL102MH1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 1000uF 8X15 RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 15mm) Radial 3.5mm 840mA 6000h 105°C Bulk RoHS: Compliant |
2000 In Stock |
|
$0.0805 / $0.1552 | Buy Now |
DISTI #
60272376
|
Verical | Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 15mm) Radial 3.5mm 840mA 6000h 105°C Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2128 | Americas - 2000 |
|
$0.1105 / $0.2018 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 15mm) Radial 3.5mm 840mA 6000h 105°C Bulk RoHS: Compliant |
2000 In Stock |
|
$0.0805 / $0.1552 | Buy Now |
Part Details for EKY-6R3ELL102MH15D
EKY-6R3ELL102MH15D CAD Models
EKY-6R3ELL102MH15D Part Data Attributes
|
EKY-6R3ELL102MH15D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKY-6R3ELL102MH15D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 840 mA | |
Series | KY | |
Terminal Pitch | 3.5 mm |