Part Details for EKY-630ETD221MJ20S by Chemi-Con
Overview of EKY-630ETD221MJ20S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKY-630ETD221MJ20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 220uF 63V 20% PluginD10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 665 |
|
$0.1258 / $0.2422 | Buy Now |