Part Details for EKY-630ELL471MK30S by United Chemi-Con Inc
Overview of EKY-630ELL471MK30S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EKY-630ELL471MK30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKY-630ELL471MK30S-ND
|
DigiKey | CAP ALUM 470UF 20% 63V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
6623 In Stock |
|
$0.3152 / $0.9800 | Buy Now |
DISTI #
661-EKY63ELL471MK30S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63VDC 470uF Tol 20% 12.5x30mm RoHS: Compliant | 1636 |
|
$0.4180 / $0.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4640 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 63V 20% (12.5 X 30mm) Radial 5mm 2300mA 10000h 105C Bulk |
3500 In Stock |
|
$0.3055 / $0.6853 | Buy Now |
DISTI #
70351801
|
Verical | Cap Aluminum Lytic 470uF 63V 20% (12.5 X 30mm) Radial 5mm 2300mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2331 | Americas - 3500 |
|
$0.4385 / $0.9518 | Buy Now |
DISTI #
78960543
|
Verical | Cap Aluminum Lytic 470uF 63V 20% (12.5 X 30mm) Radial 5mm 2300mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 133 Package Multiple: 1 Date Code: 2401 | Americas - 2000 |
|
$0.5525 / $0.6173 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 470uF 63V 20% (12.5 X 30mm) Radial 5mm 2300mA 10000h 105C Bulk |
3500 In Stock |
|
$0.3055 / $0.6853 | Buy Now |
Part Details for EKY-630ELL471MK30S
EKY-630ELL471MK30S CAD Models
EKY-630ELL471MK30S Part Data Attributes:
|
EKY-630ELL471MK30S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKY-630ELL471MK30S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2300 mA | |
Series | KY | |
Terminal Pitch | 5 mm |