Part Details for EKY-500ETS821ML20S by United Chemi-Con Inc
Overview of EKY-500ETS821ML20S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKY-500ETS821ML20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKY-500ETS821ML20STB-ND
|
DigiKey | CAP ALUM 820UF 20% 50V RADIAL TH Min Qty: 250 Lead time: 28 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.6343 | Buy Now |
DISTI #
661-EKY50ETS821ML20S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 820uF 50 Volt RoHS: Compliant | 0 |
|
$0.6270 / $1.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.6430 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4111 / $0.7531 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4111 / $0.7531 | Buy Now |