Part Details for EKY-350ETD330ME11D by Chemi-Con
Overview of EKY-350ETD330ME11D by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKY-350ETD330ME11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 33uF 35V 580m100kHz 20% 210mA100kHz PluginD5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | 1789 |
|
$0.0344 / $0.0593 | Buy Now |
Part Details for EKY-350ETD330ME11D
EKY-350ETD330ME11D CAD Models
EKY-350ETD330ME11D Part Data Attributes
|
EKY-350ETD330ME11D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKY-350ETD330ME11D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.01155 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 84 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKY-350ETD330ME11D
This table gives cross-reference parts and alternative options found for EKY-350ETD330ME11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKY-350ETD330ME11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1330LEM0511RXN111D | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | EKY-350ETD330ME11D vs 1330LEM0511RXN111D |
NRE-JL330M35V5X11TBNF | NIC Components Corp | Check for Price | CAP,AL2O3,33UF,35VDC,20% -TOL,20% +TOL | EKY-350ETD330ME11D vs NRE-JL330M35V5X11TBNF |
RGA330M1VSF-0511P | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | EKY-350ETD330ME11D vs RGA330M1VSF-0511P |
8330LEM0511RXN011F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | EKY-350ETD330ME11D vs 8330LEM0511RXN011F |
UHD1V330MDD1FA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | EKY-350ETD330ME11D vs UHD1V330MDD1FA |
2330LEM0511RXN1110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | EKY-350ETD330ME11D vs 2330LEM0511RXN1110 |
EKYA350ETC330ME11D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | EKY-350ETD330ME11D vs EKYA350ETC330ME11D |
NRE-FL330M35V5X11F2F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | EKY-350ETD330ME11D vs NRE-FL330M35V5X11F2F |
RGA330M1VBC-0511P | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | EKY-350ETD330ME11D vs RGA330M1VBC-0511P |
1330LEM0511RXN011A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | EKY-350ETD330ME11D vs 1330LEM0511RXN011A |