Part Details for EKY-350ELL332MMP1S by United Chemi-Con Inc
Overview of EKY-350ELL332MMP1S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EKY-350ELL332MMP1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K3852
|
Newark | Bulk/Cap 3300Uf 35V Elect Ky Rad Rohs Compliant: Yes |Chemi-Con EKY-350ELL332MMP1S Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.9400 | Buy Now |
DISTI #
565-EKY-350ELL332MMP1S-ND
|
DigiKey | CAP ALUM 3300UF 20% 35V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
409 In Stock |
|
$0.6854 / $1.7900 | Buy Now |
DISTI #
661-EKY350ELL332MMP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 3300uF Tol 20% 18x35.5mm RoHS: Compliant | 7 |
|
$0.6850 / $1.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 3300uF 35V 20% (18 X 35.5mm) Radial 7.5mm 4220mA 10000h 105°C Bulk RoHS: Compliant |
359 In Stock |
|
$0.6580 / $1.4650 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 3300uF 35V 20% (18 X 35.5mm) Radial 7.5mm 4220mA 10000h 105°C Bulk RoHS: Compliant |
359 In Stock |
|
$0.6580 / $1.4650 | Buy Now |
Part Details for EKY-350ELL332MMP1S
EKY-350ELL332MMP1S CAD Models
EKY-350ELL332MMP1S Part Data Attributes
|
EKY-350ELL332MMP1S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKY-350ELL332MMP1S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 35.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 4220 mA | |
Series | KY | |
Terminal Pitch | 7.5 mm |