Part Details for EKY-160ETD471MJC5S by Chemi-Con
Overview of EKY-160ETD471MJC5S by Chemi-Con
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKY-160ETD471MJC5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 470uF 16V 80m��@100kHz ��20% 865mA@100kHz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 800 |
|
$0.0917 / $0.1409 | Buy Now |
|
LCSC | 470uF 16V 80m100kHz 20% 865mA100kHz PluginD10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 798 |
|
$0.0708 / $0.1221 | Buy Now |
Part Details for EKY-160ETD471MJC5S
EKY-160ETD471MJC5S CAD Models
EKY-160ETD471MJC5S Part Data Attributes
|
EKY-160ETD471MJC5S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKY-160ETD471MJC5S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0752 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 432.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKY-160ETD471MJC5S
This table gives cross-reference parts and alternative options found for EKY-160ETD471MJC5S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKY-160ETD471MJC5S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXR471M16RT2 | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | EKY-160ETD471MJC5S vs EXR471M16RT2 |
EKZE160ERC471MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | EKY-160ETD471MJC5S vs EKZE160ERC471MJC5S |
RGA471M1CSC-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Lelon Electronics Corp | EKY-160ETD471MJC5S vs RGA471M1CSC-1012 |
NRSG471M16V10X12.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EKY-160ETD471MJC5S vs NRSG471M16V10X12.5F |
MK1C477M1012MHL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | EKY-160ETD471MJC5S vs MK1C477M1012MHL |
NRSG471M16V10X12.5TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | EKY-160ETD471MJC5S vs NRSG471M16V10X12.5TBSTNF |
UTW470M16TB210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | EKY-160ETD471MJC5S vs UTW470M16TB210X12.5 |
16ZL470MRX10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | EKY-160ETD471MJC5S vs 16ZL470MRX10X12.5 |
UHM1C471MPD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | EKY-160ETD471MJC5S vs UHM1C471MPD6CC |
NRE-FL471M16V10X12.5SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | EKY-160ETD471MJC5S vs NRE-FL471M16V10X12.5SP7.5LLF |